RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7992BRMZ-1, 12-bit Serial ADC, 10-Pin MSOP

This image is representative of the product range


9 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$10.12

(exc. GST)

$11.13

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
709-5033
Mfr. Part No.:
AD7992BRMZ-1
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$10.12
10 - 49$9.78
50 - 99$9.28
100 - 249$8.71
250 +$8.15

Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices


Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

AttributeValue
Resolution12-bit
Number of ADCs1
Digital Interface TypeSerial (I2C)
Number of Input Channels2
Mounting TypeSurface Mount
Sampling Rate188ksps
ArchitectureSAR
Typical Single Supply Voltage3.3 V, 5 V
Package TypeMSOP
Pin Count10
Input Signal TypeSingle Ended
Input TypeVoltage
Integral Nonlinearity Error±1LSB
Height0.85mm
Maximum Operating Temperature+125 °C
Dimensions3 x 3 x 0.85mm
Length3mm
Width3mm
Minimum Operating Temperature-40 °C