Analog Devices AD7890ARZ-10, 12-bit Serial ADC, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 117ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC W
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Width 7.6mm
Minimum Operating Temperature -40 °C
Height 2.35mm
Maximum Operating Temperature +85 °C
Length 15.6mm
Dimensions 15.6 x 7.6 x 2.35mm
56 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 30.42
(exc. GST)
$ 33.46
(inc. GST)
units
Per unit
1 - 9
$30.42
10 - 49
$29.51
50 - 99
$28.03
100 - 249
$26.63
250 +
$25.30
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.