- RS Stock No.:
- 709-3135
- Mfr. Part No.:
- ADS1281IPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3135
- Mfr. Part No.:
- ADS1281IPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 31/32 Bit, High-Resolution ,(<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 31-bit |
Sampling Rate | 4ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | 0.001%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 7.8 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |