RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7641BSTZ, 18-bit Parallel ADC Differential Input, 48-Pin LQFP

This image is representative of the product range


5 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$87.95

(exc. GST)

$96.75

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
708-9533
Mfr. Part No.:
AD7641BSTZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$87.95
10 - 49$85.61
50 - 99$82.94
100 - 249$79.67
250 +$78.39

A to D Convertes 18 Bit SMT, Analog Devices


Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

AttributeValue
Resolution18-bit
Number of ADCs1
Digital Interface TypeParallel, Serial
Number of Input Channels1
Mounting TypeSurface Mount
Sampling Rate2000ksps
ArchitectureSAR
Typical Single Supply Voltage2.5 V
Package TypeLQFP
Pin Count48
Input Signal TypeDifferential
Input TypeVoltage
Integral Nonlinearity Error±3.5LSB
Length7mm
Height1.4mm
Width7mm
Dimensions7 x 7 x 1.4mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C