Analog Devices AD7730BNZ, 24-bit Serial ADC Differential Input, 24-Pin PDIP
This image is representative of the product range
- RS Stock No.:
- 697-7101
- Mfr. Part No.:
- AD7730BNZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $34.40 |
10 - 49 | $33.48 |
50 - 99 | $32.26 |
100 - 249 | $31.17 |
250 + | $30.18 |
Analogue to Digital Converters 24 Bit, Analog Devices
Attribute | Value |
Resolution | 24-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI) |
Mounting Type | Through Hole |
Number of Input Channels | 2 |
Sampling Rate | 1.2ksps |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 5 V |
Package Type | PDIP |
Pin Count | 24 |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | 18ppm FSR |
Length | 31.75mm |
Width | 6.35mm |
Dimensions | 31.75 x 6.35 x 3.3mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |