Analog Devices AD7715ARZ-5, 16-Bit Serial ADC Differential Input, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 19.2ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type SOIC W
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Temperature -40 °C
Height 2.35mm
24 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.52
(exc. GST)
$ 25.87
(inc. GST)
units
Per unit
1 - 9
$23.52
10 - 49
$22.88
50 - 99
$22.06
100 - 249
$21.31
250 +
$20.63
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 16 Bit, 200kSPS to ...
Description:
Analogue to Digital Converters 16 Bit, 200kSPS to 999kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...