Analog Devices AD7714YNZ, 24-bit Serial ADC Differential, Pseudo Differential Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 5
Mounting Type Through Hole
Sampling Rate 1ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Height 3.3mm
Minimum Operating Temperature -40 °C
Dimensions 31.75 x 6.35 x 3.3mm
Length 31.75mm
Width 6.35mm
Maximum Operating Temperature +105 °C
30 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 28.21
(exc. GST)
$ 31.03
(inc. GST)
units
Per unit
1 - 9
$28.21
10 - 49
$27.13
50 - 99
$26.16
100 - 249
$25.29
250 +
$24.49
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...