RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7701ANZ, 16-Bit Serial ADC, 20-Pin PDIP

This image is representative of the product range


13 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$55.90

(exc. GST)

$61.49

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
697-7076
Mfr. Part No.:
AD7701ANZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$55.90
10 - 49$54.40
50 - 99$52.41
100 - 249$50.63
250 +$49.68

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices


Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

AttributeValue
Resolution16-bit
Number of ADCs1
Digital Interface TypeSerial
Mounting TypeThrough Hole
Number of Input Channels1
Sampling Rate4ksps
ArchitectureDelta Sigma
Package TypePDIP
Pin Count20
Input Signal TypeSingle Ended
Input TypeVoltage
Integral Nonlinearity Error±0.003%FSR
Typical Dual Supply Voltage±5V
Dimensions24.51 x 7.24 x 3.43mm
Length24.51mm
Maximum Operating Temperature+85 °C
Height3.43mm
Width7.24mm
Minimum Operating Temperature-40 °C