- RS Stock No.:
- 669-6089
- Mfr. Part No.:
- MCP3422A0-E/SN
- Brand:
- Microchip
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.85
(exc. GST)
$6.43
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $5.85 | $11.70 |
26 - 48 | $5.76 | $11.52 |
50 + | $5.635 | $11.27 |
*price indicative |
- RS Stock No.:
- 669-6089
- Mfr. Part No.:
- MCP3422A0-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 18-bit |
Sampling Rate | 0.004ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 35ppm FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.9 x 3.9 x 1.25mm |
Minimum Operating Temperature | -40 °C |