- RS Stock No.:
- 662-0017P
- Mfr. Part No.:
- ADS1240E
- Brand:
- Texas Instruments
On back order for despatch 12/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (Supplied in a Tube)
$17.64
(exc. GST)
$19.40
(inc. GST)
Units | Per unit |
15 - 29 | $17.64 |
30 + | $17.32 |
- RS Stock No.:
- 662-0017P
- Mfr. Part No.:
- ADS1240E
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 24-bit |
Sampling Rate | 0.015ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3 V, 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.2 x 5.3 x 1.95mm |