- RS Stock No.:
- 661-9868
- Mfr. Part No.:
- ADS1100A2IDBVT
- Brand:
- Texas Instruments
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.08
(exc. GST)
$9.99
(inc. GST)
Units | Per unit |
1 - 62 | $9.08 |
63 - 124 | $8.85 |
125 + | $8.74 |
- RS Stock No.:
- 661-9868
- Mfr. Part No.:
- ADS1100A2IDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 0.128ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Integral Nonlinearity Error | ±0.013%FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |