Analog Devices AD9283BRSZ-80, 8-bit Parallel ADC Differential, Single Ended Input, 20-Pin SSOP
This image is representative of the product range
- RS Stock No.:
- 629-3191
- Mfr. Part No.:
- AD9283BRSZ-80
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $10.78 |
10 - 49 | $10.03 |
50 - 99 | $8.67 |
100 - 249 | $8.05 |
250 + | $7.69 |
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
Attribute | Value |
Resolution | 8-bit |
Number of ADCs | 1 |
Digital Interface Type | Parallel |
Number of Input Channels | 1 |
Mounting Type | Surface Mount |
Sampling Rate | 80000ksps |
Architecture | Pipelined |
Typical Single Supply Voltage | 3 V |
Package Type | SSOP |
Pin Count | 20 |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1.5LSB |
Width | 5.3mm |
Dimensions | 7.2 x 5.3 x 1.75mm |
Length | 7.2mm |
Maximum Operating Temperature | +85 °C |
Height | 1.75mm |
Minimum Operating Temperature | -40 °C |