- RS Stock No.:
- 538-7554
- Mfr. Part No.:
- AD7719BRUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-7554
- Mfr. Part No.:
- AD7719BRUZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 6 |
Resolution | 24-bit |
Sampling Rate | 0.105ksps |
Input Signal Type | Differential, Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±15ppm FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3 V, 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.7 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |