Analog Devices AD7718BRUZ, 24-bit Serial ADC Differential, Pseudo Differential Input, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 10
Mounting Type Surface Mount
Sampling Rate 1.365ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type TSSOP
Pin Count 28
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±10ppm FSR
Length 9.7mm
Maximum Operating Temperature +85 °C
Dimensions 9.7 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Width 4.4mm
299 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.44
(exc. GST)
$ 18.08
(inc. GST)
units
Per unit
1 - 9
$16.44
10 - 49
$15.62
50 - 99
$13.83
100 - 249
$13.00
250 +
$12.56
Packaging Options:
Related Products
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 16 Bit, 1MSPS and ...
Description:
Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...