MPN

Analog Devices AD7709ARUZ, 16-Bit Serial ADC Differential, Pseudo Differential Input, 24-Pin TSSOP

This image is representative of the product range


167 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$13.13

(exc. GST)

$14.44

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
538-7396
Mfr. Part No.:
AD7709ARUZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$13.13
10 - 19$13.03
20 - 49$12.89
50 - 249$12.77
250 +$12.64

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices


AttributeValue
Resolution16-bit
Number of ADCs1
Digital Interface TypeSerial (SPI)
Number of Input Channels4
Mounting TypeSurface Mount
Sampling Rate0.105ksps
ArchitectureDelta Sigma
Typical Single Supply Voltage3 V, 5 V
Package TypeTSSOP
Pin Count24
Input Signal TypeDifferential, Pseudo Differential
Input TypeVoltage
Integral Nonlinearity Error±30ppm FSR
Length7.8mm
Width4.4mm
Maximum Operating Temperature+85 °C
Height1.05mm
Minimum Operating Temperature-40 °C
Dimensions7.8 x 4.4 x 1.05mm