RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7677ASTZ, 16-bit Parallel ADC Differential Input, 48-Pin LQFP

This image is representative of the product range


6 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$93.87

(exc. GST)

$103.26

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
538-7194
Mfr. Part No.:
AD7677ASTZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$93.87
10 - 49$93.22
50 - 99$92.56
100 - 249$91.92
250 +$91.28

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices


Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

AttributeValue
Resolution16-bit
Number of ADCs1
Digital Interface TypeParallel, Serial
Mounting TypeSurface Mount
Number of Input Channels1
Sampling Rate1000ksps
ArchitectureSAR
Typical Single Supply Voltage5 V
Package TypeLQFP
Pin Count48
Input Signal TypeDifferential
Input TypeVoltage
Integral Nonlinearity Error±1LSB
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width7mm
Length7mm
Dimensions7 x 7 x 1.4mm
Height1.4mm