Analog Devices AD7739BRUZ, 24-bit Serial ADC Differential, Single Ended Input, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 3050ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Height 1.05mm
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 4.4 x 1.05mm
Maximum Operating Temperature +105 °C
Width 4.4mm
Length 7.8mm
185 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.97
(exc. GST)
$ 31.87
(inc. GST)
units
Per unit
1 - 9
$28.97
10 - 49
$27.96
50 - 99
$26.55
100 - 249
$25.63
250 +
$24.77
Packaging Options:
Related Products
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 10 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 16 Bit, 1MSPS and ...
Description:
Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...