Analog Devices AD7789BRMZ, 24-bit Serial ADC Differential Input, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 0.017ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Maximum Operating Temperature +105 °C
Height 0.85mm
Minimum Operating Temperature -40 °C
Length 3mm
Width 3mm
Dimensions 3 x 3 x 0.85mm
25 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.84
(exc. GST)
$ 11.92
(inc. GST)
units
Per unit
1 - 9
$10.84
10 - 49
$10.46
50 - 99
$10.13
100 - 249
$9.80
250 +
$9.77
Packaging Options:
Related Products
Audio Analogue to Digital Converters, Texas Instruments Digital ...
Description:
Audio Analogue to Digital Converters, Texas Instruments Digital audio ICs deliver reliable, scalable and power efficient solutions Digital audio ICs deliver reliable, scalable and power efficient solutions.
12-bit plus sign SAR ADCTrue bipolar input ranges ...
Description:
12-bit plus sign SAR ADCTrue bipolar input ranges Software-selectable input ranges ±10 V, ±5 V, ±25 V, 0 V to +10 V1 MSPS throughput rate Two analog input channels with channel sequencer Single-ended, true differential, and pseudo differential analog input ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single Conversion Cycle Setting Programmable Gain Front End Simultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement Capability Operation Can Be Optimized for- Analog Performance (CHOP = 0) ...
Oversampled successive approximation (SAR) architecture High performance ac ...
Description:
Oversampled successive approximation (SAR) architecture High performance ac and dc accuracy, low power1155 dB dynamic range, 32 kSPS (AD7766-2)112.5 dB dynamic range, 64 kSPS (AD7766-1)109.5 dB dynamic range, 128 kSPS (AD7766)−112 dB THDExceptionally low power8.5 mW, 32 kSPS (AD7766-2)10.5 mW, ...