- RS Stock No.:
- 538-5873
- Mfr. Part No.:
- AD7661ASTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-5873
- Mfr. Part No.:
- AD7661ASTZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 100ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Integral Nonlinearity Error | ±2.5LSB |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +85 °C |