RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7680ARMZ, 16-Bit Serial ADC, 8-Pin MSOP


96 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$17.45

(exc. GST)

$19.19

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
538-5328
Mfr. Part No.:
AD7680ARMZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$17.45
10 - 49$16.89
50 - 99$16.22
100 - 249$15.58
250 +$15.27

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices


Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

AttributeValue
Resolution16-bit
Number of ADCs1
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Mounting TypeSurface Mount
Number of Input Channels1
Sampling Rate100ksps
ArchitectureSAR
Typical Single Supply Voltage3.3 V, 5 V
Package TypeMSOP
Pin Count8
Input Signal TypeSingle Ended
Input TypeVoltage
Integral Nonlinearity Error±4LSB
Dimensions3 x 3 x 0.85mm
Maximum Operating Temperature+85 °C
Length3mm
Height0.85mm
Minimum Operating Temperature-40 °C
Width3mm