Analog Devices AD9051BRSZ, 10-bit Parallel ADC Differential, Single Ended Input, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 10-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 60000ksps
Architecture Pipelined
Typical Single Supply Voltage 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error 1.5LSB
Minimum Operating Temperature -40 °C
Height 1.75mm
Dimensions 10.2 x 5.3 x 1.75mm
Width 5.3mm
Length 10.2mm
Maximum Operating Temperature +85 °C
21 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.04
(exc. GST)
$ 25.34
(inc. GST)
units
Per unit
1 - 9
$23.04
10 - 49
$22.54
50 - 99
$21.57
100 - 249
$20.48
250 +
$19.47
Packaging Options:
Related Products
16-Bit Data Acquisition Systems, Analog Devices Data-Acquisition Systems ...
Description:
16-Bit Data Acquisition Systems, Analog Devices Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Analogue to Digital Converters 8 Bit, High Speed ...
Description:
Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps Many of these devices utilise a Flash or Semi-flash architecture ...
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters ...
Description:
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters Microchips brings you a 16-pin PDIP packaged, 10-bit and 8-channel ADC. The MCP3008 is a high performing and low power consuming ADC. The MCP3008 can also be programmed to cater for four ...
Analogue to Digital Converters 16 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 16 Bit, Linear Technology Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation ...