Analog Devices AD9220ARZ, 12-bit Parallel ADC Differential, Single Ended Input, 28-Pin SOIC W
This image is representative of the product range
- RS Stock No.:
- 523-8216
- Mfr. Part No.:
- AD9220ARZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $19.28 |
10 - 49 | $18.76 |
50 - 99 | $18.08 |
100 - 249 | $17.46 |
250 + | $16.90 |
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
Attribute | Value |
Resolution | 12-bit |
Number of ADCs | 1 |
Digital Interface Type | Parallel |
Mounting Type | Surface Mount |
Number of Input Channels | 1 |
Sampling Rate | 10000ksps |
Architecture | Pipelined |
Typical Single Supply Voltage | 5 V |
Package Type | SOIC W |
Pin Count | 28 |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1.25LSB |
Height | 2.35mm |
Maximum Operating Temperature | +85 °C |
Length | 18.1mm |
Dimensions | 18.1 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |