Analog Devices AD7715ANZ-5, 16-Bit Serial ADC Differential Input, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Through Hole
Sampling Rate 19.2ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Height 3.3mm
Maximum Operating Temperature +85 °C
Dimensions 20.07 x 6.35 x 3.3mm
Width 6.35mm
Minimum Operating Temperature -40 °C
Length 20.07mm
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 20.97
(exc. GST)
$ 23.07
(inc. GST)
units
Per unit
1 - 9
$20.97
10 - 49
$20.16
50 - 99
$19.44
100 - 249
$18.79
250 +
$18.20
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...