Analog Devices AD679JNZ, 14-bit Parallel ADC, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Through Hole
Number of Input Channels 1
Sampling Rate 128ksps
Architecture Flash
Package Type PDIP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Typical Dual Supply Voltage ±12V
Dimensions 39.75 x 14.73 x 4.95mm
Width 14.73mm
Minimum Operating Temperature 0 °C
Height 4.95mm
Maximum Operating Temperature +70 °C
Length 39.75mm
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 141.26
(exc. GST)
$ 155.39
(inc. GST)
units
Per unit
1 - 9
$141.26
10 - 49
$137.33
50 - 99
$133.62
100 - 249
$130.11
250 +
$126.77
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...