Analog Devices AD7940BRMZ, 14-bit Serial ADC, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Dimensions 3 x 3 x 0.85mm
Length 3mm
Minimum Operating Temperature -40 °C
Width 3mm
Maximum Operating Temperature +85 °C
Height 0.85mm
18 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.88
(exc. GST)
$ 17.47
(inc. GST)
units
Per unit
1 - 9
$15.88
10 - 49
$15.33
50 - 99
$14.30
100 - 249
$13.16
250 +
$12.80
Packaging Options:
Related Products
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters 12 Bit, 2-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...