Linear Technology LTC1864ACS8#PBF, 16-Bit Serial ADC Differential, Single Ended Input, 8-Pin SOIC

  • RS Stock No. 506-1505
  • Mfr. Part No. LTC1864ACS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC
Pin Count 8
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±6LSB
Height 1.48mm
Maximum Operating Temperature +70 °C
Length 5mm
Width 3.99mm
Dimensions 5 x 3.99 x 1.48mm
Minimum Operating Temperature 0 °C
29 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.26
(exc. GST)
$ 31.09
(inc. GST)
units
Per unit
1 - 9
$28.26
10 - 19
$28.06
20 - 49
$27.77
50 - 249
$27.49
250 +
$27.20
Packaging Options:
Related Products
Built in stereo 6 input selectors and volume ...
Description:
Built in stereo 6 input selectors and volume that there is not an impedance change of a volume terminal And this is sound processor can realize 2-band equalizer (Bass/Treble, Gain±14dB / 2dB step) and Bass Boost, Output gain, Surround by ...
High Speed Op Amps, Linear Technology High speed ...
Description:
High Speed Op Amps, Linear Technology High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products Typical applications for these devices include wideband amplifiers and buffers, high frequency active ...
High Speed Op Amps, Linear Technology High speed ...
Description:
High Speed Op Amps, Linear Technology High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products Typical applications for these devices include wideband amplifiers and buffers, high frequency active ...
High Speed Op Amps, Linear Technology High speed ...
Description:
High Speed Op Amps, Linear Technology High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products Typical applications for these devices include wideband amplifiers and buffers, high frequency active ...