- RS Stock No.:
- 504-5878
- Mfr. Part No.:
- ADC08100CIMTC/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 504-5878
- Mfr. Part No.:
- ADC08100CIMTC/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments
A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 100000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1.3LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 7.8 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |