- RS Stock No.:
- 462-2430
- Mfr. Part No.:
- TLC2543CDW
- Brand:
- Texas Instruments
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.77
(exc. GST)
$26.15
(inc. GST)
Units | Per unit |
1 + | $23.77 |
- RS Stock No.:
- 462-2430
- Mfr. Part No.:
- TLC2543CDW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
The Texas Instruments TLC2543 are 12-bit, switched-capacitor, successive-approximation, analog-to-digital converters. Each device, with three control inputs. The input-output clock, and the address input (DATA INPUT)], is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. The device allows high-speed data transfers from the host.
12-Bit-Resolution A/D Converter
10-us Conversion Time Over Operating Temperature
11 Analog Input Channels
3 Built-In Self-Test Modes
Inherent Sample-and-Hold Function
Linearity Error . . . ±1 LSB Max
On-Chip System Clock
End-of-Conversion Output
Unipolar or Bipolar Output Operation (Signed Binary With Respect to 1/2 the Applied Voltage Reference)
Programmable MSB or LSB First
Programmable Power Down
Programmable Output Data Length
CMOS Technology
10-us Conversion Time Over Operating Temperature
11 Analog Input Channels
3 Built-In Self-Test Modes
Inherent Sample-and-Hold Function
Linearity Error . . . ±1 LSB Max
On-Chip System Clock
End-of-Conversion Output
Unipolar or Bipolar Output Operation (Signed Binary With Respect to 1/2 the Applied Voltage Reference)
Programmable MSB or LSB First
Programmable Power Down
Programmable Output Data Length
CMOS Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 11 |
Resolution | 12-bit |
Sampling Rate | 66ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Temperature | 0 °C |