- RS Stock No.:
- 196-8883
- Mfr. Part No.:
- ICL7106CM44Z
- Brand:
- Renesas Electronics
- RS Stock No.:
- 196-8883
- Mfr. Part No.:
- ICL7106CM44Z
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics' Intersil ICL7106 series are high performance, low power, 31/2 digit A/D converters. Included are seven segment
decoders, display drivers, a reference, and a clock. The ICL7106 is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive
decoders, display drivers, a reference, and a clock. The ICL7106 is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive
the ICL7107 will directly drive an instrument size light emitting diode (LED) display.
Guaranteed zero reading for 0V input on all scales
True polarity at zero for precise null detection
Low noise - less than 15μVP-P
True polarity at zero for precise null detection
Low noise - less than 15μVP-P
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 2 |
Input Signal Type | Differential |
Package Type | MQFP |
Pin Count | 44 |
Related links
- IDC Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge