- RS Stock No.:
- 191-6829
- Mfr. Part No.:
- MAX110BCWE+
- Brand:
- Maxim Integrated
68 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.97
(exc. GST)
$29.67
(inc. GST)
Units | Per unit |
1 + | $26.97 |
- RS Stock No.:
- 191-6829
- Mfr. Part No.:
- MAX110BCWE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Single +5V Supply (MAX111)
Two Differential Input Channels
14-Bit Resolution Plus Sign and Overrange
0.03% Linearity (MAX110)
0.05% Linearity (MAX111)
Low Power Consumption:
550μA (MAX110)
640μA (MAX111)
4μA Shutdown Current
Up to 50 Conversions/sec
50Hz/60Hz Rejection
Auto-Calibration Mode
No External Components Required
16-Pin DIP/SO, 20-Pin SSOP
Applications
Data Acquisition
Panel Meters
Process Control
Temperature Measurement
Weigh Scales
Two Differential Input Channels
14-Bit Resolution Plus Sign and Overrange
0.03% Linearity (MAX110)
0.05% Linearity (MAX111)
Low Power Consumption:
550μA (MAX110)
640μA (MAX111)
4μA Shutdown Current
Up to 50 Conversions/sec
50Hz/60Hz Rejection
Auto-Calibration Mode
No External Components Required
16-Pin DIP/SO, 20-Pin SSOP
Applications
Data Acquisition
Panel Meters
Process Control
Temperature Measurement
Weigh Scales
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Sigma |
Number of ADCs | 2 |
Resolution | 14 bit |
Sampling Rate | 0.05ksps |
Input Signal Type | Differential |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.018%FSR |
Digital Interface Type | Serial |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 0 to 1.5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |
Maximum Operating Temperature | 70 °C |