Maxim Integrated MAX11636EEE+, 12 bit Serial ADC 8-Channel Differential, Single Ended Input, 16-Pin QSOP
300 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 191-3184
- Mfr. Part No.:
- MAX11636EEE+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
100 + | $5.787 | $578.70 |
*price indicative |
Attribute | Value |
Resolution | 12 bit |
Number of ADCs | 8 |
Digital Interface Type | 3-Wire SPI, Micro Wire, QSPI, Serial |
Number of Input Channels | 8 |
Mounting Type | Surface Mount |
Sampling Rate | 300ksps |
Architecture | SAR |
Typical Single Supply Voltage | 4.75 → 5.25 V |
Package Type | QSOP |
Pin Count | 16 |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Power Supply Type | Single |
Integral Nonlinearity Error | ±1LSB |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.98 x 3.99 x 1.65mm |
Maximum Operating Temperature | +85 °C |
Length | 4.98mm |
Height | 1.65mm |
Width | 3.99mm |