Analog Devices AD7718BRZ, 24 bit Serial ADC Differential Input, 28-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

8-/10-Channel, High Resolution Σ-Δ ADCs
24-Bit Resolution
Factory-Calibrated
Single Conversion Cycle Setting
Programmable Gain Front End
Simultaneous 50 Hz and 60 Hz Rejection
VREF Select ™ Allows Absolute and Ratiometric Measurement Capability
Operation Can Be Optimized for
- Analog Performance (CHOP = 0) or - Channel Throughput (CHOP = 1)
Applications
Industrial Process Control
Instrumentation
Pressure Transducers
Portable Instrumentation
Smart Transmitters

Specifications
Attribute Value
Resolution 24 bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 10
Mounting Type Surface Mount
Architecture Sigma-Delta
Typical Single Supply Voltage 2.7 → 3.6 V, 5 V
Package Type SOIC
Pin Count 28
Input Signal Type Differential
Input Type Differential
Power Supply Type Single
Integral Nonlinearity Error ±10ppm FSR
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Minimum Operating Temperature -40 °C
Height 2.35mm
Maximum Operating Temperature +85 °C
Width 7.6mm
106 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.44
(exc. GST)
$ 18.08
(inc. GST)
units
Per unit
1 - 4
$16.44
5 - 9
$15.63
10 +
$14.95
Packaging Options:
Related Products
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...