Analog Devices AD7322BRUZ, 12 bit Serial ADC Differential, Pseudo Differential, Single Ended Input, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

12-bit plus sign SAR ADC
True bipolar input ranges
Software-selectable input ranges
±10 V, ±5 V, ±2.5 V, 0 V to +10 V
1 MSPS throughput rate
Two analog input channels with channel sequencer
Single-ended, true differential, and pseudo differential analog input capability
High analog input impedance
Low power: 21 mW
Full power signal bandwidth: 22 MHz
Internal 2.5 V reference
High speed serial interface
Power-down modes
14-lead TSSOP package
iCMOS process technology

Specifications
Attribute Value
Resolution 12 bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 4.75 → 5.25 V
Package Type TSSOP
Pin Count 14
Input Signal Type Differential, Pseudo Differential, Single Ended
Power Supply Type Dual, Single
Integral Nonlinearity Error ±1.1LSB
Typical Dual Supply Voltage ±12 to ±16.5V
Width 4.5mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
On back order for despatch 25/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 12.73
(exc. GST)
$ 14.00
(inc. GST)
units
Per unit
Per Tube*
96 +
$12.73
$1,222.08
*price indicative
Related Products
Analogue to Digital Converters 14 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 12 Bit, Single, 125MSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 125MSPS to 500MSPS, Analog Devices. Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...
8-/10-Bit ADC with 23 μs Conversion Time On-Chip ...
Description:
8-/10-Bit ADC with 23 μs Conversion Time On-Chip Track and Hold Operating Supply Range: 2.7 V to 5.5 V8-Bit Parallel Interface8-Bit + 2-Bit Read Analog Input Range: 0 V to VREFReference Input Range: 1.2 V to VDDSpecifications at 2.7 V–3.6 ...