The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.
· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Attribute | Value |
---|---|
Resolution | 24-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI/Microwire) |
Number of Input Channels | 1 |
Mounting Type | Surface Mount |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Package Type | SOIC |
Pin Count | 8 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Power Supply Type | Single |
Integral Nonlinearity Error | 15ppm Vref |
Height | 1.498mm |
Maximum Operating Temperature | +85 °C |
Width | 3.988mm |
Length | 5mm |
Dimensions | 5.004 x 3.988 x 1.498mm |
Minimum Operating Temperature | -40 °C |