- RS Stock No.:
- 175-3243
- Mfr. Part No.:
- MCP33111D-10-I/MS
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.58
(exc. GST)
$5.04
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $4.58 | $9.16 |
10 - 48 | $4.39 | $8.78 |
50 + | $3.85 | $7.70 |
*price indicative |
- RS Stock No.:
- 175-3243
- Mfr. Part No.:
- MCP33111D-10-I/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, 1 Msps single-channel ADC family devices, featuring low power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with a 2.5V to 5.1V external reference (VREF), which supports a wide range of input full-scale range from -VREF to +VREF. The reference voltage setting is independent of the analog supply voltage (AVDD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI- compatible 3-wire interface.
Sample Rate (Throughput): 1 Msps
16/14/12-Bit Resolution with No Missing Codes
No Latency Output
Wide Operating Voltage Range:
Analog Supply Voltage (AVDD): 1.8V
Digital Input/Output Interface Voltage (DVIO): 1.7V 5.5V
External Reference (VREF): 2.5V 5.1V
Differential Input Operation
Input Full-Scale Range: -VREF to +VREF
ADC Self-Calibration for Offset, Gain, and
Temperature Range: -40°C to +85°C
16/14/12-Bit Resolution with No Missing Codes
No Latency Output
Wide Operating Voltage Range:
Analog Supply Voltage (AVDD): 1.8V
Digital Input/Output Interface Voltage (DVIO): 1.7V 5.5V
External Reference (VREF): 2.5V 5.1V
Differential Input Operation
Input Full-Scale Range: -VREF to +VREF
ADC Self-Calibration for Offset, Gain, and
Temperature Range: -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | 0.12LSB |
Typical Single Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 0.75mm |