- RS Stock No.:
- 169-8394
- Mfr. Part No.:
- CS5530-ISZ
- Brand:
- Cirrus Logic
Discontinued product
- RS Stock No.:
- 169-8394
- Mfr. Part No.:
- CS5530-ISZ
- Brand:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue to Digital Converters 24 Bit, Cirrus Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Cirrus Logic
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 3840sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.003%FSR |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 7.5 x 5.6 x 1.88mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |