- RS Stock No.:
- 165-9696
- Mfr. Part No.:
- MAX11210EEE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9696
- Mfr. Part No.:
- MAX11210EEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 24 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 0.48ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | 10ppm FSR |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 → 3.6 V, 2.7 → 3.6 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.98 x 3.99 x 1.651mm |
Maximum Operating Temperature | +85 °C |