Maxim MAX11605EEE+, 8-bit Serial ADC 12-Channel Pseudo Differential, Single Ended Input, 16-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 8 Bit, Maxim Integrated

These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Analogue to Digital Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 8-bit
Number of ADCs 12
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Number of Input Channels 12
Sampling Rate 188ksps
Architecture SAR
Typical Single Supply Voltage 2.7 → 3.6 V
Package Type QSOP
Pin Count 16
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Length 4.98mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.651mm
Dimensions 4.98 x 3.99 x 1.651mm
Width 3.99mm
300 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 3.28
(exc. GST)
$ 3.61
(inc. GST)
units
Per unit
Per Tube*
100 +
$3.28
$328.00
*price indicative
Related Products
Built in stereo 6 input selectors and volume ...
Description:
Built in stereo 6 input selectors and volume that there is not an impedance change of a volume terminal And this is sound processor can realize 2-band equalizer (Bass/Treble, Gain±14dB / 2dB step) and Bass Boost, Output gain, Surround by ...
Ultra-Tiny 19mm x 2.2mm Wafer Level Package High-Speed ...
Description:
Ultra-Tiny 19mm x 2.2mm Wafer Level Package High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed Mode Single Supply2.7V to 3.6V (MAX11647)4.5V to 5.5V (MAX11646) Internal Reference2.048V (MAX11647)4.096V (MAX11646) External Reference: 1V to VDDInternal Clock2-Channel Single-Ended or ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.