- RS Stock No.:
- 165-4198
- Mfr. Part No.:
- MCP9600-I/MX
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4198
- Mfr. Part No.:
- MCP9600-I/MX
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP9600 Thermocouple Voltage Converter
Microchips MCP9600 is a great thermocouple voltage converter. This small 18-bit device translates EMF into degrees Celsius with a brilliant accuracy of ±1.5°C. The MCP9600 supports a wide range of type (K, J, T, N, S, E, B and R) to cover a vast temperature. This ADC also allows for programming the register to make for a more flexible range of applications. Programming the register will allow you to select such things as lower power for battery usage, adjustable digital filter for faster transient temperatures and four alert outputs that are individually programmable. The MCP9600 is a small 20-pin MQFN package.
Features and benefits:
- Covers a wide variety of types – K, J, T, N, S, E, B and R
- 4 Programmable alerts allow for better customisation for your design
- Low power including a shutdown mode & burst mode (1 to 128 samples)
- Operating voltage – 2.7V to 5.5V
- Small 20-lead MQFN package type
- Digital filter for temperature that is programmable
Applications:
- Ovens
- Industrial engine thermal management
- Industrial engine thermal monitor
- Temperature detection racks
- Hand-held measurement equipment
MCP9600 Evaluation board
Check out 904-8402 to be able to easily experiment with the MCP9600
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 18-bit |
Sampling Rate | 3sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MQFN |
Pin Count | 20 |
Integral Nonlinearity Error | 10ppm |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 5 x 5 x 1mm |