- RS Stock No.:
- 165-3428
- Mfr. Part No.:
- MCP3221A5T-E/OT
- Brand:
- Microchip
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$2.286
(exc. GST)
$2.515
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $2.286 | $6,858.00 |
15000 + | $2.21 | $6,630.00 |
*price indicative |
- RS Stock No.:
- 165-3428
- Mfr. Part No.:
- MCP3221A5T-E/OT
- Brand:
- Microchip
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 22.3ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | 125 °C |