MPN

Texas Instruments ADS1246IPW, 24-bit Serial ADC Differential, Single Ended Input, 16-Pin TSSOP

This image is representative of the product range


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price (ex. GST) Each (In a Tube of 90)

$8.00

(exc. GST)

$8.80

(inc. GST)

units

Added

RS Stock No.:
162-7222
Mfr. Part No.:
ADS1246IPW
Manufacturer:
Texas Instruments
COO (Country of Origin):
MY
unitsPer unitPer Tube*
90 +$8.00$720.00
*price indicative

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments


AttributeValue
Resolution24-bit
Number of ADCs1
Digital Interface TypeSerial (SPI)
Number of Input Channels2
Mounting TypeSurface Mount
Sampling Rate2ksps
ArchitectureDelta Sigma
Typical Single Supply Voltage3.3 V
Package TypeTSSOP
Pin Count16
Input Signal TypeDifferential, Single Ended
Input TypeVoltage
Integral Nonlinearity Error15ppm FSR
Typical Dual Supply Voltage±2.5V
Minimum Operating Temperature-40 °C
Dimensions5 x 4.4 x 1.15mm
Height1.15mm
Width4.4mm
Maximum Operating Temperature+105 °C
Length5mm