- RS Stock No.:
- 162-4125
- Mfr. Part No.:
- ADC101C027CIMK/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4125
- Mfr. Part No.:
- ADC101C027CIMK/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 188.9ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 6 |
Integral Nonlinearity Error | ±0.7LSB |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 2.97 x 1.65 x 0.87mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |