Analog Devices AD7921ARMZ, 12-bit ADC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1.5LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
Height 0.85mm
150 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 9.02
(exc. GST)
$ 9.92
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.02
$451.00
*price indicative
Related Products
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
12-bit plus sign SAR ADCTrue bipolar input ranges ...
Description:
12-bit plus sign SAR ADCTrue bipolar input ranges Software-selectable input ranges ±10 V, ±5 V, ±25 V, 0 V to +10 V1 MSPS throughput rate Two analog input channels with channel sequencer Single-ended, true differential, and pseudo differential analog input ...
8-/10-Bit ADC with 23 μs Conversion Time On-Chip ...
Description:
8-/10-Bit ADC with 23 μs Conversion Time On-Chip Track and Hold Operating Supply Range: 2.7 V to 5.5 V8-Bit Parallel Interface8-Bit + 2-Bit Read Analog Input Range: 0 V to VREFReference Input Range: 1.2 V to VDDSpecifications at 2.7 V–3.6 ...
Complete Monolithic 12-Bit 10 μs Sampling ADCOn-Board Sample-and-Hold ...
Description:
Complete Monolithic 12-Bit 10 μs Sampling ADCOn-Board Sample-and-Hold Amplifier Industry Standard Pinout8- and 16-Bit Microprocessor InterfaceAC and DC Specified and Tested Unipolar and Bipolar Inputs±5 V, ±10 V, 0 V–10 V, 0 V–20 V Input Ranges