Analog Devices AD7779ACPZ, 24-bit Serial ADC 8-Channel Differential, Single Ended Input, 64-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Number of Input Channels 8
Mounting Type Surface Mount
Architecture SAR
Typical Single Supply Voltage 3.3 V
Package Type LFCSP
Pin Count 64
Input Signal Type Differential, Single Ended
Input Type Current, Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±15 ppm of FSR, 1.5 LSB
Typical Dual Supply Voltage ±1.65V
Width 9.1mm
Minimum Operating Temperature -40 °C
Dimensions 9.1 x 9.1 x 0.75mm
Length 9.1mm
Height 0.75mm
Maximum Operating Temperature +125 °C
On back order for despatch 08/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 260)
$ 16.605
(exc. GST)
$ 18.265
(inc. GST)
units
Per unit
Per Tray*
260 +
$16.605
$4,317.30
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...