ADC 250ksps 14-bit 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 6
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 6
Mounting Type Surface Mount
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 4.75 → 5.25 V
Package Type LQFP
Pin Count 64
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±3LSB
Typical Dual Supply Voltage ±5 to ±16.5V
Width 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.45mm
Length 10.2mm
On back order for despatch 09/03/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tray of 160)
$ 26.65
(exc. GST)
$ 29.31
(inc. GST)
units
Per unit
Per Tray*
160 +
$26.65
$4,264.00
*price indicative
Related Products
Analogue to Digital Converters 8 Bit, Maxim Integrated ...
Description:
Analogue to Digital Converters 8 Bit, Maxim Integrated These 8-bit ADCs are high speed and low power and are able to operate from a single supply The analogue inputs can be software configured between bipolar and unipolar. From medical instruments ...
Analogue to Digital Converters 8 Bit, Maxim Integrated ...
Description:
Analogue to Digital Converters 8 Bit, Maxim Integrated These 8-bit ADCs are high speed and low power and are able to operate from a single supply The analogue inputs can be software configured between bipolar and unipolar. From medical instruments ...
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, ...
Description:
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, 1 Msps single-channel ADC family devices, featuring low power consumption and high performance, using a successive approximation register (SAR) architecture The device operates with a 2.5V to 5.1V external reference (VREF), which ...
The Microchip FTQFN package is a step up ...
Description:
The Microchip FTQFN package is a step up 8-pin surface mount 16, 14, and 12-bit, 1 Msps single-channel ADC family devices It has an analogue supply voltage rating of 1.8. This is a highly efficient 2MHz switching frequency. It supports ...