Analog Devices AD7357BRUZ, 14-bit Serial ADC Dual Differential Input, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 4.2Msps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±3LSB
Dimensions 5.1 x 5.1 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5.1mm
On back order for despatch 29/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 31.82
(exc. GST)
$ 35.00
(inc. GST)
units
Per unit
Per Tube*
96 +
$31.82
$3,054.72
*price indicative
Related Products
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 16 Bit, 1MSPS and ...
Description:
Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, 2-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...