Analog Devices ADE7912ARIZ, Serial ADC Dual Differential Input, 20-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Number of ADCs 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 2
Architecture Delta Sigma
Typical Single Supply Voltage 2.97 → 3.63 V
Package Type SOIC
Pin Count 20
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Length 15.4mm
Maximum Operating Temperature +85 °C
Dimensions 15.4 x 7.6 x 2.44mm
Height 2.44mm
Minimum Operating Temperature -40 °C
Width 7.6mm
On back order for despatch 19/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 31)
$ 14.23
(exc. GST)
$ 15.65
(inc. GST)
units
Per unit
Per Tube*
31 +
$14.23
$441.13
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...