Analog Devices AD7703CNZ, 20-bit Serial ADC, 20-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 20 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 20-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Number of Input Channels 1
Sampling Rate 16ksps
Architecture Delta Sigma
Package Type PDIP
Pin Count 20
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.001%FSR
Typical Dual Supply Voltage ±5V
Dimensions 7.11 x 5 x 4.57mm
Maximum Operating Temperature +85 °C
Length 7.11mm
Width 5mm
Height 4.57mm
Minimum Operating Temperature -40 °C
On back order for despatch 07/04/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 18)
$ 115.06
(exc. GST)
$ 126.57
(inc. GST)
units
Per unit
Per Tube*
18 +
$115.06
$2,071.08
*price indicative
Related Products
Analogue to Digital Converters 12 Bit, Single, 115kSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 115kSPS to 125kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, Single, 130kSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.