Analog Devices AD7894ARZ-10, 14-bit Serial ADC, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Maximum Operating Temperature +85 °C
196 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$ 22.90
(exc. GST)
$ 25.19
(inc. GST)
units
Per unit
Per Tube*
98 +
$22.90
$2,244.20
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.