Analog Devices AD7858LARSZ, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices

A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SSOP
Pin Count 24
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +85 °C
Dimensions 8.2 x 5.3 x 1.75mm
Length 8.2mm
Minimum Operating Temperature -40 °C
Width 5.3mm
Height 1.75mm
On back order for despatch 10/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 59)
$ 19.97
(exc. GST)
$ 21.97
(inc. GST)
units
Per unit
Per Tube*
59 +
$19.97
$1,178.23
*price indicative
Related Products
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing ...
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...